Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Grade | Qualification | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,540 In Stock | 1 : ¥23.23000 Cut Tape (CT) 250 : ¥16.22920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | 1.6W x 1 @ 8Ohm | 3V ~ 5.5V | Depop, I2C, Input Multiplexer, Short-Circuit and Thermal Protection, Shutdown, Volume Control | Surface Mount | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | 14-HTSSOP | 14-PowerTSSOP (0.173", 4.40mm Width) | |||
5,075 In Stock | 1 : ¥19.37000 Cut Tape (CT) 2,500 : ¥8.11858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | 1.6W x 1 @ 8Ohm | 3V ~ 5.5V | Depop, I2C, Input Multiplexer, Short-Circuit and Thermal Protection, Shutdown, Volume Control | Surface Mount | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | 14-HTSSOP | 14-PowerTSSOP (0.173", 4.40mm Width) | |||
112 In Stock | 1 : ¥16.34000 Tube | Tube | Active | Class AB | 1-Channel (Mono) | 1.6W x 1 @ 8Ohm | 3V ~ 5.5V | Depop, I2C, Input Multiplexer, Short-Circuit and Thermal Protection, Shutdown, Volume Control | Surface Mount | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | 14-HTSSOP | 14-PowerTSSOP (0.173", 4.40mm Width) |