Linear, Compass (ICs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Grade | Qualification | Features | Supplier Device Package | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,194 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥3.02323 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | Analog Voltage | ±9mT | 2.5V ~ 38V | 3.6mA | 2.3mA | - | 20kHz | -40°C ~ 125°C | - | - | Temperature Compensated | SOT-23-3 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | ||
2,757 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.73901 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | Analog Voltage | ±21mT | 3V ~ 3.63V, 4.5V ~ 5.5V | 10mA | 1mA | - | 20kHz | -40°C ~ 125°C | - | - | Temperature Compensated | SOT-23-3 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | ||
5,746 In Stock | 1 : ¥8.59000 Cut Tape (CT) 3,000 : ¥3.43449 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | Analog Voltage | ±18mT | 2.5V ~ 38V | 3.6mA | 2.3mA | - | 20kHz | -40°C ~ 125°C | - | - | Temperature Compensated | SOT-23-3 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | ||
5,825 In Stock | 1 : ¥10.97000 Cut Tape (CT) 3,000 : ¥4.66657 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | Analog Voltage | ±169mT | 3V ~ 3.63V, 4.5V ~ 5.5V | 10mA | 1mA | - | 20kHz | -40°C ~ 125°C | - | - | Temperature Compensated | SOT-23-3 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | ||
847 In Stock | 1 : ¥12.58000 Cut Tape (CT) 3,000 : ¥2.73901 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | Analog Voltage | 39mT | 3V ~ 3.63V, 4.5V ~ 5.5V | 10mA | 1mA | - | 20kHz | -40°C ~ 125°C | - | - | Temperature Compensated | SOT-23-3 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | ||
14,011 In Stock | 1 : ¥15.98000 Cut Tape (CT) 3,000 : ¥6.83158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | Analog Voltage | ±85mT | 3V ~ 3.63V, 4.5V ~ 5.5V | 10mA | 1mA | - | 20kHz | -40°C ~ 150°C | Automotive | AEC-Q100 | Temperature Compensated | SOT-23-3 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | ||
7,856 In Stock | 1 : ¥20.74000 Cut Tape (CT) 250 : ¥10.96044 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Hall Effect | Single | Analog Voltage | ±42mT | 3V ~ 3.63V, 4.5V ~ 5.5V | 10mA | 1mA | - | 20kHz | -40°C ~ 125°C | - | - | Temperature Compensated | SOT-23-3 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.73901 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | Analog Voltage | ±85mT | 3V ~ 3.63V, 4.5V ~ 5.5V | 10mA | 1mA | - | 20kHz | -40°C ~ 125°C | - | - | Temperature Compensated | SOT-23-3 | Surface Mount | TO-236-3, SC-59, SOT-23-3 |