LIS2MDLTR | |
---|---|
DigiKey Part Number | 497-17588-2-ND - Tape & Reel (TR) 497-17588-1-ND - Cut Tape (CT) 497-17588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LIS2MDLTR |
Description | SENSOR MR I2C/SPI 12LGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X, Y, Z Axis 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LIS2MDLTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | X, Y, Z | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Resolution | 16 b | |
Bandwidth | 5Hz ~ 50Hz | |
Operating Temperature | -40°C ~ 85°C | |
Features | Selectable Scale | |
Supplier Device Package | 12-LGA (2x2) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFLGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.61000 | ¥25.61 |
10 | ¥20.87800 | ¥208.78 |
25 | ¥16.93520 | ¥423.38 |
50 | ¥15.75460 | ¥787.73 |
100 | ¥14.96650 | ¥1,496.65 |
500 | ¥12.60370 | ¥6,301.85 |
1,000 | ¥11.81596 | ¥11,815.96 |
5,000 | ¥11.02823 | ¥55,141.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥10.47682 | ¥104,768.20 |