LED White Lighting

Results: 13
Manufacturer
ams-OSRAM USA INC.BridgeluxCreeLED, Inc.Everlight Electronics Co LtdLite-On Inc.Luminus Devices Inc.Samsung Semiconductor, Inc.
Series
-F90LM281B+LM281B+ProLM281BA+LM561B PlusMP-2016OSLON® SSL 80XLamp® ML-CXLamp® XP-E2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
White, CoolWhite, Warm
CCT (K)
3000K 6-Step MacAdam Ellipse3500K5000K6500K
Flux @ 85°C, Current - Test
31lm (Typ)126lm (122lm ~ 130lm)160lm (140lm ~ 180lm)-
Flux @ 25°C, Current - Test
24lm (23lm ~ 25lm)24lm (Typ)26lm (25m ~ 27lm)26lm (Typ)29lm (27lm ~ 31lm)34lm (33lm ~ 35lm)34lm (Typ)35lm (34lm ~ 36lm)41lm (33lm ~ 50lm)60lm (58lm ~ 62lm)66lm (55lm ~ 76lm)-
Current - Test
60mA65mA100mA120mA150mA350mA
Voltage - Forward (Vf) (Typ)
2.7V2.82V2.85V2.9V2.95V3V3.1V3.2V
Lumens/Watt @ Current - Test
91 lm/W107 lm/W124 lm/W129 lm/W133 lm/W140 lm/W142 lm/W144 lm/W160 lm/W177 lm/W184 lm/W199 lm/W
CRI (Color Rendering Index)
7070 (Typ)75 (Typ)808990
Current - Max
70mA120mA150mA160mA180mA200mA350mA1A1.3A
Viewing Angle
80°110°120°
Package / Case
2-SMD, No Lead4-SMD, Flat Lead Exposed Pad4-SMD, Flat Leads4-SMD, J-Lead Exposed Pad0806 (2016 Metric)1113 (2835 Metric)1212 (3030 Metric)1411 (3528 Metric)1414 (3535 Metric)
Supplier Device Package
2-PLCC2-SMD1411201628355630-SMD
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)0.118" L x 0.118" W (3.00mm x 3.00mm)0.126" L x 0.110" W (3.20mm x 2.80mm)0.130" L x 0.110" W (3.30mm x 2.80mm)0.136" L x 0.136" W (3.45mm x 3.45mm)0.138" L x 0.110" W (3.50mm x 2.80mm)0.138" L x 0.124" W (3.50mm x 3.15mm)0.197" L x 0.118" W (5.00mm x 3.00mm)0.209" L x 0.118" W (5.30mm x 3.00mm)
Height - Seated (Max)
0.020" (0.52mm)0.030" (0.75mm)0.031" (0.80mm)0.033" (0.85mm)0.043" (1.10mm)0.052" (1.33mm)0.084" (2.13mm)0.094" (2.39mm)
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LM561B Plus
SPMWHT541MP5WAR0S4
LED LM561B PLUS WHITE 5000K 5630
Samsung Semiconductor, Inc.
136,229
In Stock
1 : ¥2.30000
Cut Tape (CT)
2,500 : ¥0.52032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
5000K
-
34lm (33lm ~ 35lm)
65mA
2.95V
177 lm/W
80
180mA
120°
Surface Mount
4-SMD, Flat Leads
5630
0.197" L x 0.118" W (5.00mm x 3.00mm)
0.031" (0.80mm)
XPEBWT
XPEBWT-L1-0000-00FE1
LED XLAMP COOL WHITE 6500K 2SMD
CreeLED, Inc.
5,779
In Stock
1 : ¥9.86000
Cut Tape (CT)
1,000 : ¥6.54564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
126lm (122lm ~ 130lm)
-
350mA
2.9V
124 lm/W
70 (Typ)
1A
110°
Surface Mount
1414 (3535 Metric)
-
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
0806 (2016 Metric)
MP-2016-1100-65-80
LED MP2016 COOL WHITE 6500K 2016
Luminus Devices Inc.
211,227
In Stock
1 : ¥1.36000
Cut Tape (CT)
5,000 : ¥0.21092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
-
24lm (Typ)
60mA
3V
133 lm/W
80
120mA
110°
Surface Mount
0806 (2016 Metric)
2016
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.52mm)
0806 (2016 Metric)
MP-2016-1100-65-70
LED MP2016 COOL WHITE 6500K 2016
Luminus Devices Inc.
121,892
In Stock
1 : ¥1.36000
Cut Tape (CT)
5,000 : ¥0.21092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
-
26lm (Typ)
60mA
3V
144 lm/W
70
120mA
110°
Surface Mount
0806 (2016 Metric)
2016
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.020" (0.52mm)
EAH_2-SMD_FL
EAHC2835WD6
LED COOL WHITE 6500K 2PLCC
Everlight Electronics Co Ltd
20,591
In Stock
1 : ¥3.32000
Cut Tape (CT)
4,000 : ¥0.75109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
-
66lm (55lm ~ 76lm)
150mA
3.1V
142 lm/W
90
180mA
120°
Surface Mount
1411 (3528 Metric)
2-PLCC
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.033" (0.85mm)
LTW
LTW-Z5630SZL65
LED COOL WHITE 6500K 5630
Lite-On Inc.
8,462
In Stock
1 : ¥3.57000
Cut Tape (CT)
3,000 : ¥0.91234
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
-
41lm (33lm ~ 50lm)
120mA
3.2V
107 lm/W
80
150mA
120°
Surface Mount
4-SMD, Flat Lead Exposed Pad
5630
0.209" L x 0.118" W (5.30mm x 3.00mm)
0.043" (1.10mm)
7,881
In Stock
1 : ¥12.84000
Cut Tape (CT)
600 : ¥5.53915
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
160lm (140lm ~ 180lm)
-
350mA
2.85V
160 lm/W
70
1.3A
80°
Surface Mount
1212 (3030 Metric)
SMD
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.084" (2.13mm)
SPMWH1228MD7WNWYVL
SPMWH1228MD5WNUYVK
LED LM281B+PRO WM WHT 3500K 1411
Samsung Semiconductor, Inc.
16,000
In Stock
4,000 : ¥0.25422
Tape & Reel (TR)
Tape & Reel (TR)
Active
White, Warm
3500K
-
35lm (34lm ~ 36lm)
65mA
2.7V
199 lm/W
80
200mA
120°
Surface Mount
1411 (3528 Metric)
1411
0.130" L x 0.110" W (3.30mm x 2.80mm)
0.031" (0.80mm)
MFG_XLamp ML-C
MLCAWT-A1-0000-000XE1
LED XLAMP COOL WHITE 6500K SMD
CreeLED, Inc.
17,097
In Stock
1 : ¥3.74000
Cut Tape (CT)
1,400 : ¥2.46524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
-
29lm (27lm ~ 31lm)
100mA
3.2V
91 lm/W
75 (Typ)
350mA
120°
Surface Mount
4-SMD, J-Lead Exposed Pad
SMD
0.138" L x 0.124" W (3.50mm x 3.15mm)
0.052" (1.33mm)
LED LM281BA+ COOL WHT 6500K 2SMD
SPMWH22286D5WNPUS3
LED LM281BA+ COOL WHT 6500K 2SMD
Samsung Semiconductor, Inc.
24,650
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.05107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
6500K
-
26lm (25m ~ 27lm)
60mA
3.1V
140 lm/W
80
70mA
120°
Surface Mount
2-SMD, No Lead
2-SMD
0.126" L x 0.110" W (3.20mm x 2.80mm)
0.030" (0.75mm)
SPMWH1228FD5WAVUVG
SPMWH1228FD5WAP0SA
LED LM281B+ COOL WHT 6500K 2835
Samsung Semiconductor, Inc.
60,000
In Stock
4,000 : ¥0.07062
Tape & Reel (TR)
Tape & Reel (TR)
Active
White, Cool
6500K
-
60lm (58lm ~ 62lm)
150mA
3.1V
129 lm/W
80
160mA
120°
Surface Mount
1113 (2835 Metric)
2835
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.030" (0.75mm)
LED LM281BA+ COOL WHT 6500K 2835
SPMWH22286D5WAP0S2
LED LM281BA+ COOL WHT 6500K 2835
Samsung Semiconductor, Inc.
0
In Stock
Check Lead Time
40,000 : ¥0.04233
Tape & Reel (TR)
Tape & Reel (TR)
Active
White, Cool
6500K
-
24lm (23lm ~ 25lm)
60mA
3.1V
129 lm/W
80
70mA
120°
Surface Mount
1113 (2835 Metric)
2835
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.030" (0.75mm)
MFG_BXFN-50G-21H-18C-00-0-3
BXFN-30G-11L-3C3-00-0-0
LED F90 WARM WHT 3000K 1411
Bridgelux
0
In Stock
Check Lead Time
170,000 : ¥0.15829
Tape & Reel (TR)
Tape & Reel (TR)
Active
White, Warm
3000K 6-Step MacAdam Ellipse
31lm (Typ)
34lm (Typ)
65mA
2.82V
184 lm/W
89
180mA
120°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
Showing
of 13

LED White Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.