MP-2016-1100-65-70 | |
---|---|
DigiKey Part Number | 1214-1298-2-ND - Tape & Reel (TR) 1214-1298-1-ND - Cut Tape (CT) 1214-1298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-2016-1100-65-70 |
Description | LED MP2016 COOL WHITE 6500K 2016 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-2016 White, Cool 6500K 3V 60mA 110° 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-2016-1100-65-70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 26lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 144 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 120mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 2016 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 35°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.36000 | ¥1.36 |
10 | ¥0.73100 | ¥7.31 |
100 | ¥0.34850 | ¥34.85 |
500 | ¥0.29806 | ¥149.03 |
1,000 | ¥0.22928 | ¥229.28 |
2,000 | ¥0.21551 | ¥431.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.21093 | ¥1,054.65 |
10,000 | ¥0.18342 | ¥1,834.20 |
25,000 | ¥0.15591 | ¥3,897.75 |
50,000 | ¥0.13757 | ¥6,878.50 |
125,000 | ¥0.12840 | ¥16,050.00 |