158301240 | |
---|---|
DigiKey Part Number | 732-5660-2-ND - Tape & Reel (TR) 732-5660-1-ND - Cut Tape (CT) 732-5660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 158301240 |
Description | LED WL-SWTP NEUT WHT 4000K 3014 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Lighting WL-SWTP White, Neutral 4000K 3V 20mA 120° 1206 (3014 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 158301240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 7.5lm (Typ) | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 125 lm/W | |
CRI (Color Rendering Index) | 85 (Typ) | |
Current - Max | 40mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3014 Metric) | |
Supplier Device Package | 3014 | |
Size / Dimension | 0.118" L x 0.055" W (3.00mm x 1.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 38°C/W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
50 | ¥2.62680 | ¥131.34 |
100 | ¥2.02330 | ¥202.33 |
500 | ¥1.51322 | ¥756.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.20718 | ¥2,414.36 |