LCW MVSG.EC-AZBZ-4O9Q-1-20-R18-Z | |
---|---|
DigiKey Part Number | 475-LCWMVSG.EC-AZBZ-4O9Q-1-20-R18-ZTR-ND - Tape & Reel (TR) 475-LCWMVSG.EC-AZBZ-4O9Q-1-20-R18-ZCT-ND - Cut Tape (CT) 475-LCWMVSG.EC-AZBZ-4O9Q-1-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCW MVSG.EC-AZBZ-4O9Q-1-20-R18-Z |
Description | LED MINITOPLED WM WHT 3500K SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Mini TOPLED® White, Warm 3500K 3.05V 20mA 120° 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 82 (Typ) | |
Current - Max | 30mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.079" L x 0.071" W (2.00mm x 1.80mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Thermal Resistance of Package | 360°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥3.52800 | ¥35.28 |
100 | ¥2.33530 | ¥233.53 |
1,000 | ¥1.80302 | ¥1,803.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.62923 | ¥4,887.69 |
6,000 | ¥1.52063 | ¥9,123.78 |
15,000 | ¥1.46631 | ¥21,994.65 |
30,000 | ¥1.44459 | ¥43,337.70 |