630nm Red, 570nm Green, 470nm Blue LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,272 In Stock | 1 : ¥7.48000 Cut Tape (CT) 2,000 : ¥2.34404 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 220mcd Red, 50mcd Green, 100mcd Blue | Round with Domed Top | 2.00mm x 1.00mm | 1.95V Red, 2.1V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount, Right Angle | 630nm Red, 570nm Green, 470nm Blue | 650nm Red, 574nm Green, 468nm Blue | - | 4-SMD, No Lead | Chip LED | 3.00mm L x 1.50mm W | 1.00mm | ||
1,936 In Stock | 1 : ¥7.48000 Cut Tape (CT) 2,000 : ¥2.34404 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 250mcd Red, 55mcd Green, 80mcd Blue | Rectangle with Flat Top | 1.20mm x 1.25mm | 1.95V Red, 2.1V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 630nm Red, 570nm Green, 470nm Blue | 650nm Red, 574nm Green, 468nm Blue | - | 0606 (1616 Metric) | 4-SMD | 1.60mm L x 1.60mm W | 0.90mm | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 250mcd Red, 50mcd Green, 100mcd Blue | Rectangle with Domed Top | 2.00mm x 1.00mm | 1.9V Red, 2.1V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount, Right Angle | 630nm Red, 570nm Green, 470nm Blue | 650nm Red, 574nm Green, 468nm Blue | - | 4-SMD, No Lead | Chip LED | 3.00mm L x 1.50mm W | 1.00mm | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Red, Green, Blue (RGB) | Independent | Colorless | Clear | 250mcd Red, 55mcd Green, 80mcd Blue | Rectangle with Flat Top | 2.00mm x 1.60mm | 1.95V Red, 2.1V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 630nm Red, 570nm Green, 470nm Blue | 650nm Red, 574nm Green, 468nm Blue | - | 1206 (3216 Metric) | SMD | 3.20mm L x 1.60mm W | 0.75mm |