APFA3010SURCGKQBDC | |
---|---|
DigiKey Part Number | APFA3010SURCGKQBDC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APFA3010SURCGKQBDC |
Description | LED RGB CLEAR CHIP SMD R/A |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 630nm Red, 570nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 2.1V Green, 3.3V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APFA3010SURCGKQBDC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 2.1V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 650nm Red, 574nm Green, 468nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |