APFA3010SURKCGKQBDC | |
---|---|
DigiKey Part Number | 754-1570-2-ND - Tape & Reel (TR) 754-1570-1-ND - Cut Tape (CT) 754-1570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APFA3010SURKCGKQBDC |
Description | LED RGB CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 630nm Red, 570nm Green, 470nm Blue LED Indication - Discrete 1.95V Red, 2.1V Green, 3.3V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 2.1V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 650nm Red, 574nm Green, 468nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥4.85400 | ¥48.54 |
100 | ¥3.18120 | ¥318.12 |
1,000 | ¥2.51143 | ¥2,511.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.34404 | ¥4,688.08 |
6,000 | ¥2.26033 | ¥13,561.98 |
10,000 | ¥2.22684 | ¥22,268.40 |