CL-340T-SD-T

DigiKey Part Number
1642-CL-340T-SD-TTR-ND - Tape & Reel (TR)
1642-CL-340T-SD-TCT-ND - Cut Tape (CT)
1642-CL-340T-SD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL-340T-SD-T
Description
LED RGB SMD 1.7 X 1.4
Manufacturer Standard Lead Time
70 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 618nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 1.85V Red, 2.7V Green, 2.75V Blue 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CL-340T-SD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.70mm
Voltage - Forward (Vf) (Typ)
1.85V Red, 2.7V Green, 2.75V Blue
Current - Test
5mA Red, 5mA Green, 5mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
6-SMD, No Lead
Supplier Device Package
-
Size / Dimension
1.70mm L x 1.40mm W
Height (Max)
0.35mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.55000¥6.55
10¥4.27600¥42.76
100¥2.80120¥280.12
1,000¥2.21142¥2,211.42
2,000¥2.06397¥4,127.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.99024¥9,951.20
10,000¥1.96076¥19,607.60
25,000¥1.91653¥47,913.25
Manufacturers Standard Package