AAAF3529LSEEZGKQBKS | |
---|---|
DigiKey Part Number | 754-1968-2-ND - Tape & Reel (TR) 754-1968-1-ND - Cut Tape (CT) 754-1968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AAAF3529LSEEZGKQBKS |
Description | LED RGB CLEAR 6SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.8V Red, 2.7V Green, 2.7V Blue 6-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AAAF3529LSEEZGKQBKS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 2.44mm | |
Voltage - Forward (Vf) (Typ) | 1.8V Red, 2.7V Green, 2.7V Blue | |
Current - Test | 2mA Red, 2mA Green, 2mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 515nm Green, 460nm Blue | |
Features | - | |
Package / Case | 6-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥7.53200 | ¥75.32 |
100 | ¥5.57510 | ¥557.51 |
500 | ¥5.12334 | ¥2,561.67 |
1,000 | ¥4.21924 | ¥4,219.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.00833 | ¥8,016.66 |
6,000 | ¥3.91790 | ¥23,507.40 |
10,000 | ¥3.82749 | ¥38,274.90 |