AAAF3529VBDSEJ3ZGS | |
---|---|
DigiKey Part Number | 754-AAAF3529VBDSEJ3ZGSTR-ND - Tape & Reel (TR) 754-AAAF3529VBDSEJ3ZGSCT-ND - Cut Tape (CT) 754-AAAF3529VBDSEJ3ZGSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AAAF3529VBDSEJ3ZGS |
Description | LED RGB CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.3V Green, 3.3V Blue 6-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AAAF3529VBDSEJ3ZGS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 2.44mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm Red, 515nm Green, 465nm Blue | |
Features | - | |
Package / Case | 6-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.33000 | ¥12.33 |
10 | ¥7.79600 | ¥77.96 |
100 | ¥5.76640 | ¥576.64 |
500 | ¥5.29864 | ¥2,649.32 |
1,000 | ¥4.36350 | ¥4,363.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.14537 | ¥8,290.74 |
6,000 | ¥4.05184 | ¥24,311.04 |
10,000 | ¥3.95834 | ¥39,583.40 |