572nm Green, 647nm Red LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,427 In Stock | 1 : ¥4.59000 Cut Tape (CT) 2,500 : ¥1.39484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Green, Red | Independent | Colorless | Clear | 8mcd Green, 12.8mcd Red | Rectangle with Flat Top | 1.50mm x 2.50mm | 2.1V Green, 1.7V Red | 20mA Green, 20mA Red | 156°, 149° Green, 160°, 150° Red | Surface Mount | 572nm Green, 647nm Red | 570nm Green, 660nm Red | - | 4-SMD, No Lead | SMD | 3.00mm L x 2.50mm W | 1.90mm | |||
3 In Stock | 1 : ¥4.51000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Green, Red | Independent | White | Diffused | 11.7mcd Green, 11.7mcd Red | Rectangle with Flat Top | 1.10mm x 1.50mm | 2.1V Green, 1.7V Red | 20mA Green, 20mA Red | 168°, 139° Green, 150°, 140° Red | Surface Mount | 572nm Green, 647nm Red | 570nm Green, 660nm Red | - | 0606 (1616 Metric) | - | 1.60mm L x 1.50mm W | 0.80mm | |||
0 In Stock | 1 : ¥4.51000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Green, Red | Common Anode | White | Diffused | 8.8mcd Green, 17.6mcd Red | Rectangle with Domed Top | 2.00mm x 1.00mm | 2.1V Green, 1.7V Red | 20mA Green, 20mA Red | 148°, 140° Green, 149°, 143° Red | Surface Mount, Right Angle | 572nm Green, 647nm Red | 570nm Green, 660nm Red | - | 2-SMD, No Lead | 2-SMD | 3.00mm L x 2.00mm W | 1.15mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Green, Red | Independent | Colorless | Clear | 24mcd Green, 33.6mcd Red | Rectangle with Flat Top | 1.80mm x 2.50mm | 2.1V Green, 1.7V Red | 20mA Green, 20mA Red | 100°, 88° Green, 80°, 80° Red | Surface Mount | 572nm Green, 647nm Red | 570nm Green, 660nm Red | - | 4-SMD, No Lead | SMD | 3.00mm L x 2.50mm W | 1.90mm |