BRPY1201W-TR | |
---|---|
DigiKey Part Number | 404-1078-2-ND - Tape & Reel (TR) 404-1078-1-ND - Cut Tape (CT) 404-1078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRPY1201W-TR |
Description | LED GREEN/RED CLEAR SMD |
Customer Reference | |
Detailed Description | Green, Red 572nm Green, 647nm Red LED Indication - Discrete 2.1V Green, 1.7V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 2.50mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.7V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 156°, 149° Green, 160°, 150° Red | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm Green, 660nm Red | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.50mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥3.01800 | ¥30.18 |
100 | ¥1.99950 | ¥199.95 |
1,000 | ¥1.54365 | ¥1,543.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.39484 | ¥3,487.10 |
5,000 | ¥1.30184 | ¥6,509.20 |
12,500 | ¥1.25535 | ¥15,691.88 |
25,000 | ¥1.23675 | ¥30,918.75 |
62,500 | ¥1.18561 | ¥74,100.62 |