CY14B104NA-BA45XI | |
---|---|
DigiKey Part Number | CY14B104NA-BA45XI-ND |
Manufacturer | |
Manufacturer Product Number | CY14B104NA-BA45XI |
Description | IC NVSRAM 4MBIT PARALLEL 48FBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 4Mbit Parallel 45 ns 48-FBGA (6x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (6x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥330.61000 | ¥330.61 |
10 | ¥306.66900 | ¥3,066.69 |
25 | ¥295.71400 | ¥7,392.85 |
40 | ¥288.34875 | ¥11,533.95 |
80 | ¥252.65988 | ¥20,212.79 |
299 | ¥245.67304 | ¥73,456.24 |