LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 In Stock | 1 : ¥4.17000 Cut Tape (CT) 4,000 : ¥1.05687 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Yellow-Green | Independent | White | Diffused | 30mcd Red, 12mcd Yellow-Green | Rectangle with Flat Top | 1.50mm x 1.20mm | 1.85V Red, 1.95V Yellow-Green | 5mA Red, 5mA Yellow-Green | 115°, 140° Red, 115°, 140° Yellow-Green | Surface Mount | 626nm Red, 570nm Yellow-Green | - | - | 0606 (1616 Metric) | - | 1.60mm L x 1.50mm W | 0.80mm | |||
3 In Stock | 1 : ¥4.51000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Green, Red | Independent | White | Diffused | 11.7mcd Green, 11.7mcd Red | Rectangle with Flat Top | 1.10mm x 1.50mm | 2.1V Green, 1.7V Red | 20mA Green, 20mA Red | 168°, 139° Green, 150°, 140° Red | Surface Mount | 572nm Green, 647nm Red | 570nm Green, 660nm Red | - | 0606 (1616 Metric) | - | 1.60mm L x 1.50mm W | 0.80mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Green, Red | Independent | White | Diffused | 6.4mcd Green, 11.7mcd Red | Rectangle with Flat Top | 1.10mm x 1.50mm | 2.1V Green, 1.7V Red | 20mA Green, 20mA Red | 168°, 139° Green, 150°, 140°, Red | Surface Mount | 567nm Green, 647nm Red | 560nm Green, 660nm Red | - | 0606 (1616 Metric) | - | 1.60mm L x 1.50mm W | 0.80mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Green, Red | Independent | White | Diffused | 2.4mcd Green, 11.7mcd Red | Rectangle with Flat Top | 1.10mm x 1.50mm | 2.1V Green, 1.7V Red | 20mA Green, 20mA Red | 168°, 139° Green, 150°, 140°, Red | Surface Mount | 558nm Green, 647nm Red | 555nm Green, 660nm Red | - | 0606 (1616 Metric) | - | 1.60mm L x 1.50mm W | 0.80mm |