XZM2CYKXDGK161WCC

DigiKey Part Number
1497-XZM2CYKXDGK161WCCTR-ND - Tape & Reel (TR)
1497-XZM2CYKXDGK161WCCCT-ND - Cut Tape (CT)
1497-XZM2CYKXDGK161WCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZM2CYKXDGK161WCC
Description
2.5X0.7MM YEL/GRN RT ANGLE SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green, Yellow 525nm Green, 590nm Yellow LED Indication - Discrete 3.3V Green, 2V Yellow 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Cathode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.10mm x 0.70mm
Voltage - Forward (Vf) (Typ)
3.3V Green, 2V Yellow
Current - Test
20mA Green, 20mA Yellow
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm Green, 590nm Yellow
Features
-
Grade
-
Qualification
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
2.50mm L x 1.00mm W
Height (Max)
0.85mm
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.44000¥9.44
10¥6.12900¥61.29
100¥4.01340¥401.34
1,000¥3.16832¥3,168.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.95709¥8,871.27
6,000¥2.85149¥17,108.94
15,000¥2.80924¥42,138.60
30,000¥2.74588¥82,376.40
Manufacturers Standard Package