XZMDKDGK170W | |
---|---|
DigiKey Part Number | 1497-XZMDKDGK170WTR-ND - Tape & Reel (TR) 1497-XZMDKDGK170WCT-ND - Cut Tape (CT) 1497-XZMDKDGK170WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKDGK170W |
Description | 2.0X0.6MM BI-COLOR RED/TRUE GREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 0.61mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm Green, 645nm Red | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.05mm W | |
Height (Max) | 0.70mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥3.91100 | ¥39.11 |
100 | ¥2.58440 | ¥258.44 |
1,000 | ¥1.99541 | ¥1,995.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.80311 | ¥3,606.22 |
6,000 | ¥1.68290 | ¥10,097.40 |
10,000 | ¥1.62280 | ¥16,228.00 |
50,000 | ¥1.53264 | ¥76,632.00 |