XZM2CYKXDGK161WCC | |
---|---|
DigiKey Part Number | 1497-XZM2CYKXDGK161WCCTR-ND - Tape & Reel (TR) 1497-XZM2CYKXDGK161WCCCT-ND - Cut Tape (CT) 1497-XZM2CYKXDGK161WCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CYKXDGK161WCC |
Description | 2.5X0.7MM YEL/GRN RT ANGLE SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 525nm Green, 590nm Yellow LED Indication - Discrete 3.3V Green, 2V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.10mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm Green, 590nm Yellow | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 1.00mm W | |
Height (Max) | 0.85mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥6.12900 | ¥61.29 |
100 | ¥4.01340 | ¥401.34 |
1,000 | ¥3.16832 | ¥3,168.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.95709 | ¥8,871.27 |
6,000 | ¥2.85149 | ¥17,108.94 |
15,000 | ¥2.80924 | ¥42,138.60 |
30,000 | ¥2.74588 | ¥82,376.40 |