4.8mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,667 In Stock | 1 : ¥4.17000 Cut Tape (CT) 5,000 : ¥0.95307 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | White | Diffused | 4.8mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 1.8V | 2mA | - | Surface Mount | 630nm | - | - | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.65mm | ||
0 In Stock Check Lead Time | 2,000 : ¥0.96336 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Red | Standard | Colorless | Clear | 4.8mcd | Rectangle with Flat Top | 3.00mm x 1.30mm | 2V | 20mA | 140° | Surface Mount | 617nm | 627nm | - | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | 3.00mm L x 1.30mm W | 1.20mm | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Green | Standard | Colorless | Clear | 4.8mcd | Square with Flat Top | 1.50mm | 2.1V | 20mA | 144°, 137° | Surface Mount | 567nm | 560nm | - | - | - | 1206 (3016 Metric) | 3216 Type | 3.00mm L x 1.50mm W | 1.90mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Green | Standard | Colorless | Clear | 4.8mcd | Rectangle with Flat Top | 1.80mm x 1.50mm | 2.1V | 20mA | 56°, 71° | Surface Mount | 558nm | 555nm | - | - | - | 1206 (3216 Metric) | 3216 Type | 3.00mm L x 1.50mm W | 1.90mm | |||
0 In Stock | 2,000 : ¥3.99689 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | White, Cool | Standard | White | Diffused | 4.8mcd | Rectangle with Flat Top | 3.50mm x 1.50mm | 3.9V | 90mA | - | Surface Mount | 5000K | - | - | - | - | 2-SMD, Flat Leads | 4520(1808) | 4.00mm L x 2.00mm W | 0.70mm |