LED Indication - Discrete

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenOrangeRedYellow
Millicandela Rating
1.4mcd3.2mcd4.8mcd5.6mcd8mcd12.8mcd
Voltage - Forward (Vf) (Typ)
1.7V2.1V2.2V
Viewing Angle
140°, 145°144°, 137°144°, 148°145°, 149°148°, 145°152°, 141°
Wavelength - Dominant
558nm567nm572nm590nm606nm647nm
Wavelength - Peak
555nm560nm570nm580nm605nm660nm
Package / Case
1206 (3016 Metric)1206 (3216 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
1206 Standard Flat Lens
AA1101W-TR
LED ORANGE CLEAR 3216 SMD
Stanley Electric Co
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Orange
Standard
Colorless
Clear
5.6mcd
Square with Flat Top
1.50mm
2.2V
20mA
145°, 149°
Surface Mount
606nm
605nm
-
-
-
1206 (3016 Metric)
3216 Type
3.00mm L x 1.50mm W
1.90mm
1206 Standard Flat Lens
PY1101W-TR
LED GREEN CLEAR 3216 SMD
Stanley Electric Co
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Green
Standard
Colorless
Clear
8mcd
Square with Flat Top
1.50mm
2.1V
20mA
148°, 145°
Surface Mount
572nm
570nm
-
-
-
1206 (3216 Metric)
3216 Type
3.00mm L x 1.50mm W
1.90mm
1206 Standard Flat Lens
PG1101W-TR
LED GREEN CLEAR 3216 SMD
Stanley Electric Co
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Green
Standard
Colorless
Clear
4.8mcd
Square with Flat Top
1.50mm
2.1V
20mA
144°, 137°
Surface Mount
567nm
560nm
-
-
-
1206 (3016 Metric)
3216 Type
3.00mm L x 1.50mm W
1.90mm
1206 Standard Flat Lens
AY1101W-TR
LED YELLOW CLEAR 3216 SMD
Stanley Electric Co
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Yellow
Standard
Colorless
Clear
3.2mcd
Square with Flat Top
1.50mm
2.2V
20mA
140°, 145°
Surface Mount
590nm
580nm
-
-
-
1206 (3016 Metric)
3216 Type
3.00mm L x 1.50mm W
1.90mm
1206 Standard Flat Lens
BR1101W-TR
LED RED CLEAR 3216 SMD
Stanley Electric Co
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Red
Standard
Colorless
Clear
12.8mcd
Square with Flat Top
1.50mm
1.7V
20mA
152°, 141°
Surface Mount
647nm
660nm
-
-
-
1206 (3016 Metric)
3216 Type
3.00mm L x 1.50mm W
1.90mm
1206 Standard Flat Lens
BG1101W-TR
LED GREEN CLEAR 3216 SMD
Stanley Electric Co
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Green
Standard
Colorless
Clear
1.4mcd
Square with Flat Top
1.50mm
2.1V
20mA
144°, 148°
Surface Mount
558nm
555nm
-
-
-
1206 (3016 Metric)
3216 Type
3.00mm L x 1.50mm W
1.90mm
Showing
of 6

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.