XZUR48WA | |
---|---|
DigiKey Part Number | XZUR48WA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZUR48WA |
Description | LED RED CLEAR SOT23-3 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 2V TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | XZUR48WA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.00mm x 1.30mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm | |
Features | - | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.30mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.96336 | ¥1,926.72 |
6,000 | ¥0.87580 | ¥5,254.80 |
10,000 | ¥0.81741 | ¥8,174.10 |
50,000 | ¥0.75902 | ¥37,951.00 |
100,000 | ¥0.72983 | ¥72,983.00 |