228mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,232 In Stock | 1 : ¥3.23000 Cut Tape (CT) 2,000 : ¥0.74186 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 228mcd | Round with Flat Top | 1.10mm Dia | 1.95V | 20mA | 70° | Surface Mount | 630nm | 645nm | - | 1206 (3216 Metric) | 2-SMD | 3.20mm L x 1.60mm W | 1.20mm | ||
26,993 In Stock | 1 : ¥2.64000 Cut Tape (CT) 2,000 : ¥0.60104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | Colorless | Clear | 228mcd | Rectangle with Flat Top | 1.30mm x 1.25mm | 1.95V | 20mA | 140° | Surface Mount | 630nm | 645nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.50mm | ||
4,000 In Stock | 2,000 : ¥0.92085 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Orange | Standard | Colorless | Clear | 228mcd | Round with Flat Top | 2.40mm Dia | 2.1V | 20mA | 120° | Surface Mount | 601nm | 610nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | ||
0 In Stock Check Lead Time | 1 : ¥3.74000 Cut Tape (CT) 2,000 : ¥0.85004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 228mcd | Round with Flat Top | 1.60mm Dia | 1.95V | 20mA | 70° | Surface Mount | 630nm | 645nm | - | 1206 (3216 Metric) | 2-SMD | 3.20mm L x 1.60mm W | 1.10mm | ||
0 In Stock Check Lead Time | 1 : ¥3.66000 Cut Tape (CT) 2,000 : ¥0.93505 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 228mcd | Round with Flat Top | 2.40mm Dia | 2.1V | 20mA | 120° | Surface Mount | 601nm | 610nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm |