XZMOK45WT | |
---|---|
DigiKey Part Number | 1497-1323-2-ND - Tape & Reel (TR) 1497-1323-1-ND - Cut Tape (CT) 1497-1323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMOK45WT |
Description | LED ORANGE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | XZMOK45WT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.27000 | ¥22.70 |
100 | ¥1.30320 | ¥130.32 |
1,000 | ¥1.02006 | ¥1,020.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.93505 | ¥1,870.10 |
6,000 | ¥0.85004 | ¥5,100.24 |
10,000 | ¥0.79337 | ¥7,933.70 |
50,000 | ¥0.73670 | ¥36,835.00 |
100,000 | ¥0.70836 | ¥70,836.00 |