LO T676-S1T1-24-Z | |
---|---|
DigiKey Part Number | 475-LOT676-S1T1-24-ZTR-ND - Tape & Reel (TR) 475-LOT676-S1T1-24-ZCT-ND - Cut Tape (CT) 475-LOT676-S1T1-24-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LO T676-S1T1-24-Z |
Description | LED ORANGE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.10000 | ¥21.00 |
100 | ¥0.94360 | ¥94.36 |
500 | ¥0.85250 | ¥426.25 |
1,000 | ¥0.70025 | ¥700.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.60894 | ¥1,217.88 |
6,000 | ¥0.54805 | ¥3,288.30 |
10,000 | ¥0.48715 | ¥4,871.50 |
50,000 | ¥0.41103 | ¥20,551.50 |
100,000 | ¥0.39581 | ¥39,581.00 |