XZMDK54W-4

DigiKey Part Number
1497-XZMDK54W-4TR-ND - Tape & Reel (TR)
1497-XZMDK54W-4CT-ND - Cut Tape (CT)
1497-XZMDK54W-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMDK54W-4
Description
LED RED CLEAR 0805 SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.50mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.64000¥2.64
10¥2.07400¥20.74
100¥0.93170¥93.17
500¥0.84146¥420.73
1,000¥0.69115¥691.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.60104¥1,202.08
6,000¥0.54093¥3,245.58
10,000¥0.48083¥4,808.30
50,000¥0.40570¥20,285.00
100,000¥0.39067¥39,067.00
Manufacturers Standard Package