67-22/R6Y2C-B31/2T

DigiKey Part Number
1080-67-22/R6Y2C-B31/2TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
67-22/R6Y2C-B31/2T
Description
LED RED/YLW CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red, Yellow 626nm Red, 590nm Yellow LED Indication - Discrete 2.05V Red, 2.05V Yellow 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
2.64mm x 2.14mm
Voltage - Forward (Vf) (Typ)
2.05V Red, 2.05V Yellow
Current - Test
20mA Red, 20mA Yellow
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm Red, 591nm Yellow
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 1.30mm W
Height (Max)
2.10mm
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥1.60101¥9,606.06
10,000¥1.49059¥14,905.90
50,000¥1.38018¥69,009.00