626nm Red, 590nm Yellow LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 6,000 : ¥1.60101 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Red, Yellow | Independent | Colorless | Clear | 178.5mcd Red, 178.5mcd Yellow | Oval with Flat Top | 2.64mm x 2.14mm | 2.05V Red, 2.05V Yellow | 20mA Red, 20mA Yellow | 120° | Surface Mount | 626nm Red, 590nm Yellow | 632nm Red, 591nm Yellow | - | 4-PLCC | 4-PLCC | 3.20mm L x 1.30mm W | 2.10mm | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Red, Yellow | Independent | Colorless | Clear | 179mcd Red, 179mcd Yellow | Rectangle with Flat Top | 2.64mm x 2.14mm | 2.05V Red, 2.05V Yellow | 20mA Red, 20mA Yellow | 120° | Surface Mount | 626nm Red, 590nm Yellow | 632nm Red, 591nm Yellow | - | 4-SMD, J-Lead | 4-PLCC | 3.20mm L x 2.70mm W | 2.10mm |