APHB1608LG3R2C-AMT | |
---|---|
DigiKey Part Number | 754-APHB1608LG3R2C-AMTTR-ND - Tape & Reel (TR) 754-APHB1608LG3R2C-AMTCT-ND - Cut Tape (CT) 754-APHB1608LG3R2C-AMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHB1608LG3R2C-AMT |
Description | LED GREEN/RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 533nm Green, 630nm Red LED Indication - Discrete 2.65V Green, 1.75V Red 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.65V Green, 1.75V Red | |
Current - Test | 2mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm Green, 645nm Red | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.60mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.08000 | ¥8.08 |
10 | ¥5.27900 | ¥52.79 |
100 | ¥3.45830 | ¥345.83 |
1,000 | ¥2.73042 | ¥2,730.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.54841 | ¥5,096.82 |
6,000 | ¥2.45738 | ¥14,744.28 |
10,000 | ¥2.42098 | ¥24,209.80 |