LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99,832 In Stock | 1 : ¥6.72000 Cut Tape (CT) 2,000 : ¥2.11566 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | - | White | Diffused | 9200mcd | Round with Domed Top | 2.45mm Dia | 2.4V | 50mA | 55° | Surface Mount | 590nm | 593nm | - | 4-PLCC | 4-PLCC | 3.20mm L x 3.10mm W | 3.45mm | |||
99,808 In Stock | 1 : ¥6.72000 Cut Tape (CT) 2,000 : ¥2.11566 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | White | Diffused | 7300mcd | Round with Domed Top | 2.45mm Dia | 2.2V | 50mA | 55° | Surface Mount | 623nm | 632nm | - | 4-PLCC | 4-PLCC | 3.20mm L x 3.10mm W | 3.45mm | |||
100,000 In Stock | 1 : ¥7.74000 Cut Tape (CT) 2,000 : ¥2.44019 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | - | Black | Diffused | 9200mcd | Round with Domed Top | 2.45mm Dia | 2.4V | 50mA | 55° | Surface Mount | 590nm | 593nm | - | 4-PLCC | 4-PLCC | 3.20mm L x 3.10mm W | 3.45mm | |||
100,000 In Stock | 1 : ¥7.74000 Cut Tape (CT) 2,000 : ¥2.44019 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | Black | Diffused | 7300mcd | Round with Domed Top | 2.45mm Dia | 2.2V | 50mA | 55° | Surface Mount | 623nm | 632nm | - | 4-PLCC | 4-PLCC | 3.20mm L x 3.10mm W | 3.45mm |