LT QH9G-Q2OO-25-2Z4Y-5-R18

DigiKey Part Number
475-LTQH9G-Q2OO-25-2Z4Y-5-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT QH9G-Q2OO-25-2Z4Y-5-R18
Description
LED GREEN DIFFUSED 0402 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green 530nm LED Indication - Discrete 2.85V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
-
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.54mm
Voltage - Forward (Vf) (Typ)
2.85V
Current - Test
5mA
Viewing Angle
115°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
525nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 1.20mm W
Height (Max)
0.40mm
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12,000¥0.76522¥9,182.64
28,000¥0.71584¥20,043.52
100,000¥0.62945¥62,945.00