B3803FCH-20C001112U1930

DigiKey Part Number
3147-B3803FCH-20C001112U1930TR-ND - Tape & Reel (TR)
3147-B3803FCH-20C001112U1930CT-ND - Cut Tape (CT)
3147-B3803FCH-20C001112U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B3803FCH-20C001112U1930
Description
LED RGB CHIP SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3V Green, 3V Blue 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
B3803FCH-20C001112U1930 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 1.15mm
Voltage - Forward (Vf) (Typ)
2V Red, 3V Green, 3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm Red, 520nm Green, 468nm Blue
Features
-
Package / Case
6-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 1.60mm W
Height (Max)
0.40mm
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.79000¥1.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.71296¥3,425.92
Manufacturers Standard Package