SML-D12M8WT86

DigiKey Part Number
846-SML-D12M8WT86TR-ND - Tape & Reel (TR)
846-SML-D12M8WT86CT-ND - Cut Tape (CT)
846-SML-D12M8WT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-D12M8WT86
Description
LED GREEN DIFFUSED 1608 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-D12M8WT86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.64000¥2.64
10¥1.44500¥14.45
100¥0.67070¥67.07
500¥0.61920¥309.60
1,000¥0.48506¥485.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.47471¥1,424.13
6,000¥0.41280¥2,476.80
15,000¥0.37153¥5,572.95
30,000¥0.33025¥9,907.50
75,000¥0.29928¥22,446.00
150,000¥0.27864¥41,796.00
Manufacturers Standard Package