HLMP-KA45-E0000 | |
---|---|
DigiKey Part Number | 516-3247-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-KA45-E0000 |
Description | LED BLUE CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 464nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.35mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥4.37000 | ¥43.70 |
100 | ¥2.86320 | ¥286.32 |
1,000 | ¥2.26030 | ¥2,260.30 |
2,000 | ¥2.10962 | ¥4,219.24 |
6,000 | ¥2.03430 | ¥12,205.80 |
10,000 | ¥2.00415 | ¥20,041.50 |
26,000 | ¥1.95895 | ¥50,932.70 |