VLDR1235G | |
---|---|
DigiKey Part Number | VLDR1235GTR-ND - Tape & Reel (TR) VLDR1235GCT-ND - Cut Tape (CT) VLDR1235GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLDR1235G |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | VLDR1235G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 11° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.30mm L x 2.30mm W | |
Height (Max) | 2.97mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥3.29800 | ¥32.98 |
100 | ¥1.89580 | ¥189.58 |
1,000 | ¥1.48372 | ¥1,483.72 |
2,000 | ¥1.36007 | ¥2,720.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.23642 | ¥7,418.52 |
12,000 | ¥1.15399 | ¥13,847.88 |
30,000 | ¥1.11278 | ¥33,383.40 |
60,000 | ¥1.07156 | ¥64,293.60 |