FIT0582

DigiKey Part Number
1738-1432-ND
Manufacturer
Manufacturer Product Number
FIT0582
Description
TEST LEAD 12AWG BLACK/RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 AWG Test Lead Wire Black, Red 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Jacket (Insulation) Thickness
-
Length
3.28' (1.00m)
Voltage
-
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
2 Cables, 1 of each Color, High Temperature
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.90000¥52.90
Manufacturers Standard Package