Black, Red Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
221 In Stock | 1 : ¥52.90000 Bulk | - | Bulk | Active | Test Lead | 12 AWG | - | Copper, Tinned | Silicone | - | - | 3.28' (1.00m) | - | -60°C ~ 200°C | Black, Red | - | 2 Cables, 1 of each Color, High Temperature | ||
59 In Stock | 1 : ¥28.61000 Bulk | - | Bulk | Active | Test Lead | 16 AWG | - | Copper, Tinned | Silicone | - | - | 3.28' (1.00m) | - | -60°C ~ 200°C | Black, Red | - | 2 Cables, 1 of each Color, High Temperature | ||
66 In Stock | 1 : ¥44.44000 Bulk | - | Bulk | Active | Test Lead | 14 AWG | - | Copper, Tinned | Silicone | - | - | 3.28' (1.00m) | - | -60°C ~ 200°C | Black, Red | - | 2 Cables, 1 of each Color, High Temperature | ||
62 In Stock | 1 : ¥61.96000 Bulk | - | Bulk | Active | Test Lead | 10 AWG | - | Copper, Tinned | Silicone | - | - | 3.28' (1.00m) | - | -60°C ~ 200°C | Black, Red | - | 2 Cables, 1 of each Color, High Temperature | ||
41 In Stock | 1 : ¥70.93000 Bulk | - | Bulk | Active | Test Lead | 8 AWG | - | Copper, Tinned | Silicone | - | - | 3.28' (1.00m) | - | -60°C ~ 200°C | Black, Red | - | 2 Cables, 1 of each Color, High Temperature | ||
14 In Stock | 1 : ¥22.18000 Bulk | - | Bulk | Active | Test Lead | 18 AWG | - | Copper, Tinned | Silicone | - | - | 3.28' (1.00m) | - | -60°C ~ 200°C | Black, Red | - | 2 Cables, 1 of each Color, High Temperature |