LY L29K-J1K2-26-Z | |
---|---|
DigiKey Part Number | 475-LYL29K-J1K2-26-ZTR-ND - Tape & Reel (TR) 475-LYL29K-J1K2-26-ZCT-ND - Cut Tape (CT) 475-LYL29K-J1K2-26-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY L29K-J1K2-26-Z |
Description | LED YELLOW DIFFUSED 0603 SMD |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 1.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LY L29K-J1K2-26-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.70mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.11700 | ¥21.17 |
100 | ¥1.41210 | ¥141.21 |
500 | ¥0.97678 | ¥488.39 |
1,000 | ¥0.81399 | ¥813.99 |
2,000 | ¥0.73259 | ¥1,465.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.69188 | ¥3,459.40 |
10,000 | ¥0.63083 | ¥6,308.30 |
25,000 | ¥0.59013 | ¥14,753.25 |
50,000 | ¥0.54129 | ¥27,064.50 |
125,000 | ¥0.51891 | ¥64,863.75 |