ADM1184ARMZ | |
---|---|
DigiKey Part Number | ADM1184ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1184ARMZ |
Description | IC SUPERVISOR 4 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1184ARMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.86000 | ¥51.86 |
10 | ¥46.59500 | ¥465.95 |
50 | ¥44.04660 | ¥2,202.33 |
100 | ¥38.17470 | ¥3,817.47 |
250 | ¥36.21656 | ¥9,054.14 |
500 | ¥32.49710 | ¥16,248.55 |
1,000 | ¥27.40724 | ¥27,407.24 |
2,500 | ¥26.03688 | ¥65,092.20 |