LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,976 In Stock | 1 : ¥2.98000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 5mcd | Rectangle with Flat Top | 5.00mm x 2.00mm | 2.2V | 20mA | 110° | Through Hole | 568nm | 565nm | - | Radial | Rectangular 2mmx5mm | 5.00mm L x 2.00mm W | 7.00mm | ||
16,681 In Stock | 1 : ¥2.47000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 10mcd | Rectangle with Flat Top | 4.00mm x 2.00mm | 2.1V | 20mA | 120° | Through Hole | 572nm | 576nm | - | Radial | Rectangular 2mmx4mm | 4.00mm L x 2.00mm W | 5.45mm | ||
8,582 In Stock | 1 : ¥2.47000 Bulk | - | Bulk | Active | Blue | Standard | Colorless | Clear | 680mcd | Round with Domed Top | 3.10mm Dia | 3.5V | 20mA | 30° | Through Hole | 470nm | 468nm | - | Radial | - | - | 5.20mm | ||
1,538 In Stock | 1 : ¥2.47000 Bulk | - | Bulk | Active | Green | Standard | Colorless | Clear | 53650mcd | Round with Domed Top | 5.00mm Dia | 3.2V | 20mA | 15° | Through Hole | 527nm | - | - | Radial | 5mm Round | - | 13.30mm | ||
20,528 In Stock | 1 : ¥2.72000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 3.7mcd | Rectangle with Flat Top | 5.00mm x 2.00mm | 2V | 10mA | 140° | Through Hole | 623nm | 635nm | - | Radial | - | - | 7.50mm | ||
10,830 In Stock | 1 : ¥2.72000 Bulk | - | Bulk | Active | Yellow | Standard | Yellow | Diffused | 3.7mcd | Rectangle with Flat Top | 5.00mm x 2.00mm | 2.1V | 10mA | 140° | Through Hole | 590nm | 585nm | - | Radial | - | - | 7.50mm | ||
6,528 In Stock | 1 : ¥2.81000 Bulk | Bulk | Active | Blue | Standard | White | Diffused | 59mcd | Square with Flat Top | 3.00mm | 3.3V | 20mA | 110° | Through Hole and Snap On | 465nm | 460nm | - | Radial | ICE CUBE LED | 3.00mm L x 3.00mm W | 4.80mm | |||
13,835 In Stock | 1 : ¥5.95000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | - | Rectangle with Flat Top | 5.06mm x 2.11mm | - | 20mA | 110° | Through Hole | 569nm | 565nm | - | Radial | Rectangular 2mmx5mm | - | 8.00mm |