LTL1CHTBK4 | |
---|---|
DigiKey Part Number | 160-1602-ND |
Manufacturer | |
Manufacturer Product Number | LTL1CHTBK4 |
Description | LED BLUE CLEAR T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
EDA/CAD Models | LTL1CHTBK4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 5.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥1.92100 | ¥19.21 |
100 | ¥0.86540 | ¥86.54 |
500 | ¥0.78144 | ¥390.72 |
1,000 | ¥0.64184 | ¥641.84 |
2,000 | ¥0.55811 | ¥1,116.22 |
5,000 | ¥0.50229 | ¥2,511.45 |
10,000 | ¥0.44648 | ¥4,464.80 |
25,000 | ¥0.41858 | ¥10,464.50 |