5988510207F | |
---|---|
DigiKey Part Number | 350-2072-2-ND - Tape & Reel (TR) 350-2072-1-ND - Cut Tape (CT) 350-2072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988510207F |
Description | LED GREEN/RED CLEAR 1208 SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green, Red 565nm Green, 635nm Red LED Indication - Discrete 2V Green, 2V Red 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 5988510207F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥2.78000 | ¥27.80 |
100 | ¥1.78440 | ¥178.44 |
500 | ¥1.39692 | ¥698.46 |
1,000 | ¥1.27816 | ¥1,278.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13222 | ¥3,396.66 |
6,000 | ¥1.06122 | ¥6,367.32 |
9,000 | ¥1.02579 | ¥9,232.11 |
15,000 | ¥0.98662 | ¥14,799.30 |
21,000 | ¥0.96377 | ¥20,239.17 |
30,000 | ¥0.94184 | ¥28,255.20 |
75,000 | ¥0.89477 | ¥67,107.75 |