ASMT-RJ45-AQ502

DigiKey Part Number
516-ASMT-RJ45-AQ502TR-ND - Tape & Reel (TR)
516-ASMT-RJ45-AQ502CT-ND - Cut Tape (CT)
516-ASMT-RJ45-AQ502DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMT-RJ45-AQ502
Description
LED ORANGE DIFFUSED 0603 SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
145°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
612nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.55mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.00000¥4.00
10¥2.63500¥26.35
100¥1.75810¥175.81
500¥1.21584¥607.92
1,000¥1.01317¥1,013.17
2,000¥0.91184¥1,823.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.91186¥3,647.44
8,000¥0.86120¥6,889.60
12,000¥0.78521¥9,422.52
28,000¥0.73455¥20,567.40
100,000¥0.64590¥64,590.00
Manufacturers Standard Package