LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,025 In Stock | 1 : ¥2.64000 Cut Tape (CT) 6,000 : ¥1.39414 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 150mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 3.2V | 20mA | 120° | Surface Mount | 470nm | 465nm | - | 0402 (1005 Metric) | 0402 (1005 Metric) | 1.00mm L x 0.50mm W | 0.50mm | |||
26,679 In Stock 20,000 Factory | 1 : ¥2.89000 Cut Tape (CT) 5,000 : ¥0.60273 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 165mcd | Rectangle with Flat Top | 0.70mm x 0.50mm | 2V | 20mA | 140° | Surface Mount | 605nm | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.60mm | |||
5,710 In Stock 10,000 Factory | 1 : ¥3.40000 Cut Tape (CT) 5,000 : ¥0.72980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 330mcd | Rectangle with Flat Top | 0.70mm x 0.50mm | 2.1V | 20mA | 120° | Surface Mount | 620nm | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.60mm | |||
67,554 In Stock | 1 : ¥3.83000 Cut Tape (CT) 5,000 : ¥0.81737 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | Clear | Clear | 600mcd | Rectangle with Flat Top | 0.60mm x 0.45mm | 3.1V | 20mA | 130° | Surface Mount | - | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.55mm | |||
19,721 In Stock | 1 : ¥3.66000 Cut Tape (CT) 5,000 : ¥1.46646 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | - | Colorless | Clear | 145mcd | Rectangle with Flat Top | 0.50mm x 1.00mm | 2V | 20mA | 130° | Surface Mount | 592nm | 593nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.71mm |