IN-S42ATUW | |
---|---|
DigiKey Part Number | 1830-1058-2-ND - Tape & Reel (TR) 1830-1058-1-ND - Cut Tape (CT) 1830-1058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S42ATUW |
Description | LED WHITE CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Clear | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.60mm x 0.45mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.49900 | ¥24.99 |
100 | ¥1.66880 | ¥166.88 |
500 | ¥1.15396 | ¥576.98 |
1,000 | ¥0.96166 | ¥961.66 |
2,000 | ¥0.86551 | ¥1,731.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.81741 | ¥4,087.05 |
10,000 | ¥0.74529 | ¥7,452.90 |
25,000 | ¥0.69720 | ¥17,430.00 |
50,000 | ¥0.63950 | ¥31,975.00 |
125,000 | ¥0.61306 | ¥76,632.50 |