LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76,853 In Stock | 1 : ¥3.23000 Cut Tape (CT) 3,000 : ¥0.72793 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 7mcd Green, 6mcd Red | Rectangle with Flat Top | 2.06mm x 2.70mm | 2.1V Green, 2V Red | 10mA Green, 10mA Red | 130° | Surface Mount | 569nm Green, 621nm Red | 565nm Green, 630nm Red | - | 1210 (3225 Metric) | Chip LED | 3.20mm L x 2.70mm W | 1.10mm | ||
98,848 In Stock | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥0.83150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 35mcd Green, 45mcd Red | Rectangle with Flat Top | 2.06mm x 2.70mm | 2V Green, 2V Red | 20mA Green, 20mA Red | 130° | Surface Mount | 571nm Green, 631nm Red | 574nm Green, 639nm Red | - | 1210 (3225 Metric) | Chip LED | 3.20mm L x 2.70mm W | 1.10mm | ||
36,395 In Stock | 1 : ¥5.10000 Cut Tape (CT) 2,000 : ¥1.28921 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 150mcd Green, 300mcd Red | Rectangle with Flat Top | 2.00mm x 2.50mm | 2.1V Green, 1.95V Red | 20mA Green, 20mA Red | 50° | Surface Mount | 570nm Green, 630nm Red | 574nm Green, 645nm Red | - | 4-SMD, No Lead | SMD | 3.00mm L x 2.50mm W | 1.40mm | ||
19,135 In Stock | 1 : ¥6.04000 Cut Tape (CT) 2,000 : ¥1.84175 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 280mcd Green, 250mcd Red | Rectangle with Flat Top | 1.25mm x 1.20mm | 3.3V Green, 1.95V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 525nm Green, 630nm Red | 515nm Green, 645nm Red | - | 0805 (2012 Metric) | 4-SMD | 2.00mm L x 1.25mm W | 0.45mm | ||
12,954 In Stock | 1 : ¥8.08000 Cut Tape (CT) 3,000 : ¥2.54838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 220mcd Green, 100mcd Red | Rectangle with Flat Top | 2.00mm x 1.30mm | 3.2V Green, 2V Red | 20mA Green, 20mA Red | 140° | Surface Mount | 525nm Green, 625nm Red | - | - | 1210 (3225 Metric) | 1210 | 3.20mm L x 2.70mm W | 0.70mm | |||
10,951 In Stock | 1 : ¥8.42000 Cut Tape (CT) 2,000 : ¥2.65659 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 400mcd Green, 80mcd Red | Rectangle with Flat Top | 2.00mm x 2.70mm | 3.3V Green, 1.95V Red | 20mA Green, 20mA Red | 100° | Surface Mount | 525nm Green, 630nm Red | 515nm Green, 645nm Red | - | 1210 (3225 Metric) | SMD | 3.20mm L x 2.70mm W | 1.10mm | ||
5,428 In Stock | 1 : ¥3.57000 Cut Tape (CT) 4,000 : ¥1.37720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 560mcd Green, 300mcd Red | Rectangle with Flat Top | 1.60mm x 1.10mm | 3.2V Green, 2V Red | 20mA Green, 20mA Red | 130° | Surface Mount | 520nm Green, 625nm Red | 515nm Green, 630nm Red | - | 0606 (1616 Metric) | 0606 | 1.60mm L x 1.60mm W | 0.80mm |