LTST-C155KGJRKT

DigiKey Part Number
160-1409-2-ND - Tape & Reel (TR)
160-1409-1-ND - Cut Tape (CT)
160-1409-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C155KGJRKT
Description
LED GREEN/RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Green, Red 571nm Green, 631nm Red LED Indication - Discrete 2V Green, 2V Red 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C155KGJRKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.06mm x 2.70mm
Voltage - Forward (Vf) (Typ)
2V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 639nm Red
Features
-
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
1.10mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.66000¥3.66
10¥2.40600¥24.06
100¥1.60330¥160.33
500¥1.10872¥554.36
1,000¥0.92391¥923.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.83150¥2,494.50
6,000¥0.78530¥4,711.80
15,000¥0.71601¥10,740.15
30,000¥0.66981¥20,094.30
75,000¥0.61438¥46,078.50
Manufacturers Standard Package