LED Indication - Discrete

Results: 6
Manufacturer
InoluxLite-On Inc.
Series
-IN-S126AT
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreenRedWhiteYellow
Lens Color
ClearColorless
Millicandela Rating
54mcd120mcd140mcd180mcd560mcd
Lens Size
2.00mm x 1.50mm2.06mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V3V3.2V
Current - Test
5mA20mA
Viewing Angle
120°130°
Wavelength - Dominant
468nm520nm591nm622nm631nm-
Wavelength - Peak
472nm526nm594nm630nm639nm-
Size / Dimension
3.20mm L x 1.50mm W3.20mm L x 1.60mm W
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C150KRKRT, LTST-C150KSKT, LTST-C150KYKT
LTST-C150KRKT
LED RED CLEAR 1206 SMD
Lite-On Inc.
252,295
In Stock
1 : ¥2.98000
Cut Tape (CT)
3,000 : ¥0.53122
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
54mcd
Rectangle with Flat Top
2.06mm x 1.60mm
2V
20mA
130°
Surface Mount
631nm
639nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.10mm
IN-S126AT
IN-S126ATB
LED BLUE CLEAR 1206 SMD
Inolux
5,042
In Stock
1 : ¥2.64000
Cut Tape (CT)
3,000 : ¥0.60101
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Clear
Clear
140mcd
Rectangle with Flat Top
2.00mm x 1.50mm
3.2V
20mA
120°
Surface Mount
468nm
472nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.50mm W
1.10mm
IN-S126AT
IN-S126ATG
LED GREEN CLEAR 1206 SMD
Inolux
6,464
In Stock
1 : ¥2.89000
Cut Tape (CT)
3,000 : ¥0.66970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Clear
Clear
560mcd
Rectangle with Flat Top
2.00mm x 1.50mm
3.2V
20mA
120°
Surface Mount
520nm
526nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.50mm W
1.10mm
IN-S126AT
IN-S126ATY
LED YELLOW CLEAR 1206 SMD
Inolux
5,871
In Stock
1 : ¥2.89000
Cut Tape (CT)
3,000 : ¥0.51342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Clear
Clear
120mcd
Rectangle with Flat Top
2.00mm x 1.50mm
2V
20mA
120°
Surface Mount
591nm
594nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.50mm W
1.10mm
IN-S126AT
IN-S126ATR
LED RED CLEAR 1206 SMD
Inolux
5,607
In Stock
1 : ¥2.89000
Cut Tape (CT)
3,000 : ¥0.51342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Clear
Clear
140mcd
Rectangle with Flat Top
2.00mm x 1.50mm
2V
20mA
120°
Surface Mount
622nm
630nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.50mm W
1.10mm
IN-S126AT
IN-S126AT5UW
LED WHITE CLEAR 1206 SMD
Inolux
21,527
In Stock
1 : ¥3.06000
Cut Tape (CT)
3,000 : ¥0.69545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
Standard
Clear
Clear
180mcd
Rectangle with Flat Top
2.00mm x 1.50mm
3V
5mA
120°
Surface Mount
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.50mm W
1.10mm
Showing
of 6

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.