LED Indication - Discrete

Results: 3
Manufacturer
InoluxQT Brightek (QTB)
Series
HTOV511040XXQBL7XX30Y
Color
GreenWhiteYellow
Lens Color
-Colorless
Lens Transparency
ClearDiffused
Millicandela Rating
850mcd1800mcd11000mcd
Lens Style
Oval with Domed TopRound with Domed Top
Lens Size
3.05mm Dia5.20mm x 3.80mm
Voltage - Forward (Vf) (Typ)
2.2V3.1V3.2V
Viewing Angle
30°110° x 40°
Wavelength - Dominant
525nm590nm-
Supplier Device Package
5mm OvalT-1 (3mm)
Size / Dimension
3.05mm Dia5.20mm L x 3.80mm W
Height (Max)
5.33mm7.25mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
QBLxIW30C-NW
QBL7IW30C-NW
LED WHITE CLEAR T-1 T/H
QT Brightek (QTB)
4,430
In Stock
1 : ¥5.10000
Bulk
Bulk
Active
White
Standard
Colorless
Clear
11000mcd
Round with Domed Top
3.05mm Dia
3.1V
20mA
30°
Through Hole
-
-
-
Radial
T-1 (3mm)
3.05mm Dia
5.33mm
HTOV511040U
HTOV511040UTG
LED GREEN DIFFUSED 5MM OVAL T/H
Inolux
4,905
In Stock
1 : ¥3.40000
Bulk
Bulk
Active
Green
Standard
-
Diffused
1800mcd
Oval with Domed Top
5.20mm x 3.80mm
3.2V
20mA
110° x 40°
Through Hole
525nm
-
-
Radial
5mm Oval
5.20mm L x 3.80mm W
7.25mm
HTOV511040U
HTOV511040UY
LED YELLOW DIFFUSED 5MM OVAL T/H
Inolux
584
In Stock
1 : ¥2.38000
Bulk
Bulk
Active
Yellow
Standard
-
Diffused
850mcd
Oval with Domed Top
5.20mm x 3.80mm
2.2V
20mA
110° x 40°
Through Hole
590nm
-
-
Radial
5mm Oval
5.20mm L x 3.80mm W
7.25mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.